KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Green LED, IP67

RS Stock No.: 702-3570Brand: KNITTER-SWITCHManufacturers Part No.: DPWL1CGKG
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL1CGKG

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles

Stock information temporarily unavailable.

€ 7.67

€ 7.67 Each (Exc. Vat)

€ 9.51

€ 9.51 Each (inc. VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Green LED, IP67
Select packaging type

€ 7.67

€ 7.67 Each (Exc. Vat)

€ 9.51

€ 9.51 Each (inc. VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Green LED, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.67
10 - 49€ 7.07
50 - 99€ 5.79
100 - 249€ 5.66
250+€ 5.53

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL1CGKG

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles