Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Height
5.5mm
Panel Cut Out Diameter
6.1mm
Actuator Length
10.5mm
Actuator Material
Phenolic
Voltage Rating
30 V dc, 125 V ac, 250V ac
Contact Resistance
10mΩ
Panel Cut Out Size
6.1mm
Contact Material
Coin Silver
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Standards Met
UL Listed
Minimum Operating Temperature
-45°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
€ 21.64
€ 21.64 Each (Exc. Vat)
€ 26.83
€ 26.83 Each (inc. VAT)
1
€ 21.64
€ 21.64 Each (Exc. Vat)
€ 26.83
€ 26.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 21.64 |
25 - 49 | € 18.12 |
50 - 99 | € 16.34 |
100 - 249 | € 16.05 |
250+ | € 15.69 |
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
3PDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Height
5.5mm
Panel Cut Out Diameter
6.1mm
Actuator Length
10.5mm
Actuator Material
Phenolic
Voltage Rating
30 V dc, 125 V ac, 250V ac
Contact Resistance
10mΩ
Panel Cut Out Size
6.1mm
Contact Material
Coin Silver
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Standards Met
UL Listed
Minimum Operating Temperature
-45°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL