KOA 6.8kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP6801B25

RS Stock No.: 187-7879Brand: KOAManufacturers Part No.: RN73H1ETTP6801B25
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1%

Power Rating

0.06W

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.00

€ 0.26 Each (On a Reel of 250) (Exc. Vat)

€ 80.60

€ 0.322 Each (On a Reel of 250) (inc. VAT)

KOA 6.8kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP6801B25
Select packaging type

€ 65.00

€ 0.26 Each (On a Reel of 250) (Exc. Vat)

€ 80.60

€ 0.322 Each (On a Reel of 250) (inc. VAT)

KOA 6.8kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP6801B25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 2250€ 0.26€ 65.00
2500 - 4750€ 0.21€ 52.50
5000+€ 0.18€ 45.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1%

Power Rating

0.06W

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more