Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KOA 22Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE22R0F

RS Stock No.: 178-6801Brand: KOAManufacturers Part No.: WK73R2HTTE22R0F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

22Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 400.00

€ 0.10 Each (On a Reel of 4000) (Exc. Vat)

€ 496.00

€ 0.124 Each (On a Reel of 4000) (inc. VAT)

KOA 22Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE22R0F

€ 400.00

€ 0.10 Each (On a Reel of 4000) (Exc. Vat)

€ 496.00

€ 0.124 Each (On a Reel of 4000) (inc. VAT)

KOA 22Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73R2HTTE22R0F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KOA

Resistance

22Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in