Technical Document
Specifications
Brand
KodenshiPeak Wavelength
940nm
Package Type
3mm (T-1)
Radiant Intensity
20mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
34°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 5.4mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Japan
Product details
Kodenshi OPE Series Infrared LEDs
The OPE series, from Kodenshi, are Infrared (IR) emitters available in both T-1 (3mm) and T-1 3/4 (5mm) plastic packages.
Features of the OPE series IREDs:
HIgh output power
Narrow, medium and wide beam angles
Reliable
Available for pulse operating
Infrared (IR) Light Emitters, Kodenshi
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KodenshiPeak Wavelength
940nm
Package Type
3mm (T-1)
Radiant Intensity
20mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
34°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 5.4mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Japan
Product details
Kodenshi OPE Series Infrared LEDs
The OPE series, from Kodenshi, are Infrared (IR) emitters available in both T-1 (3mm) and T-1 3/4 (5mm) plastic packages.
Features of the OPE series IREDs:
HIgh output power
Narrow, medium and wide beam angles
Reliable
Available for pulse operating