Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Kopex-EX Nickel Stainless Steel Cable Gland Kit, M25 Thread, 14mm min., 20mm max.

RS Stock No.: 813-4117Brand: Kopex-EXManufacturers Part No.: EXS05MLC2K
View all in Cable Glands

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Stainless Steel

Colour

Nickel

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Kopex-EX Nickel Stainless Steel Cable Gland Kit, M25 Thread, 14mm min., 20mm max.

P.O.A.

Kopex-EX Nickel Stainless Steel Cable Gland Kit, M25 Thread, 14mm min., 20mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Stainless Steel

Colour

Nickel

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.