Technical Document
Specifications
Brand
KopexNominal Diameter
8mm
Material
Stainless Steel
Conduit Type
Flexible
Outer Diameter
10.1mm
Series
KSU
Colour
Metal
Interior Diameter
8mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-50°C
Standards Met
CE
Minimum Bend Radius
20 mm
Product details
Stainless Steel Small Bore Conduit
Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.
IP40
Good compression strength
€ 146.07
€ 146.07 1 Reel of 10 Metres (Exc. Vat)
€ 181.13
€ 181.13 1 Reel of 10 Metres (inc. VAT)
1
€ 146.07
€ 146.07 1 Reel of 10 Metres (Exc. Vat)
€ 181.13
€ 181.13 1 Reel of 10 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 146.07 |
10 - 49 | € 140.90 |
50+ | € 135.53 |
Technical Document
Specifications
Brand
KopexNominal Diameter
8mm
Material
Stainless Steel
Conduit Type
Flexible
Outer Diameter
10.1mm
Series
KSU
Colour
Metal
Interior Diameter
8mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-50°C
Standards Met
CE
Minimum Bend Radius
20 mm
Product details
Stainless Steel Small Bore Conduit
Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.
IP40
Good compression strength