Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Kopp Type F - German Schuko 3 Gang Power Distribution Unit, 3m Cable, 250 V ac

RS Stock No.: 374-4337Brand: KoppManufacturers Part No.: 1274.8501.4
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Kopp

Number of Sockets

3

Socket Type

Type F - German Schuko

Cord Length

3m

Voltage Rating

250 V ac

Colour

White

Corded

Yes

Length

213.5mm

Country of Origin

Czech Republic

Product details

UNOversal Multiple Socket Outlets

With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths

Approvals

VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopp Type F - German Schuko 3 Gang Power Distribution Unit, 3m Cable, 250 V ac

P.O.A.

Kopp Type F - German Schuko 3 Gang Power Distribution Unit, 3m Cable, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Number of Sockets

3

Socket Type

Type F - German Schuko

Cord Length

3m

Voltage Rating

250 V ac

Colour

White

Corded

Yes

Length

213.5mm

Country of Origin

Czech Republic

Product details

UNOversal Multiple Socket Outlets

With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths

Approvals

VDE

You may be interested in