E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Type F - German Schuko 3 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac

RS Stock No.: 692-7229Brand: KoppManufacturers Part No.: 129713007
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Kopp

Number of Sockets

3

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

16A

Colour

White

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Type F - German Schuko 3 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac

P.O.A.

Type F - German Schuko 3 Gang Distribution Unit, 1.4m Cable, 16A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Number of Sockets

3

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Current Rating

16A

Colour

White

Corded

Yes

Country of Origin

China

You may be interested in