E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kopp 3m 1 Socket Type F - German Schuko Extension Lead, 230 V

RS Stock No.: 823-6002Brand: KoppManufacturers Part No.: 143602080
brand-logo

Technical Document

Specifications

Brand

Kopp

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

1

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Cross Sectional Area

1,5 mm²

Colour

White

Mounting Type

Cable Mount

Cord Length

3m

Country of Origin

China

Product details

Kopp Extension Leads IP20 with Flas Schuko Plug

This extension lead is IP20 rated for indoor use. The power lead also features shock-proof flat socket. The flat socket of this extension lead can easily fit behind furniture. This Kopp extension power lead also has increased child protection.

• IP20 rated
• Shockproof plug
• Flat plug, fits behind furniture
• Comes in 2, 3 and 5 m length

Stock information temporarily unavailable.

€ 42.97

€ 42.97 Each (Exc. Vat)

€ 53.28

€ 53.28 Each (inc. VAT)

Kopp 3m 1 Socket Type F - German Schuko Extension Lead, 230 V

€ 42.97

€ 42.97 Each (Exc. Vat)

€ 53.28

€ 53.28 Each (inc. VAT)

Kopp 3m 1 Socket Type F - German Schuko Extension Lead, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 42.97
10+€ 39.31

Technical Document

Specifications

Brand

Kopp

Product Type

Extension Lead

Cable Length

3m

Number of Sockets

1

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Cross Sectional Area

1,5 mm²

Colour

White

Mounting Type

Cable Mount

Cord Length

3m

Country of Origin

China

Product details

Kopp Extension Leads IP20 with Flas Schuko Plug

This extension lead is IP20 rated for indoor use. The power lead also features shock-proof flat socket. The flat socket of this extension lead can easily fit behind furniture. This Kopp extension power lead also has increased child protection.

• IP20 rated
• Shockproof plug
• Flat plug, fits behind furniture
• Comes in 2, 3 and 5 m length