KRATOS SAFETY Carabiner Steel

RS Stock No.: 576-705Brand: KRATOS SAFETYManufacturers Part No.: FA5010117
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Gate Opening Size

18mm

Material

Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Screw

Country of Origin

India

€ 8.17

€ 8.17 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

KRATOS SAFETY Carabiner Steel

€ 8.17

€ 8.17 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

KRATOS SAFETY Carabiner Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gate Opening Size

18mm

Material

Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Screw

Country of Origin

India