Technical Document
Specifications
Brand
KRATOS SAFETYGate Opening Size
16mm
Material
Steel
Strength
25kN
Product Type
Carabiner
Locking Type
Twist Lock
Country of Origin
India
€ 14.41
€ 14.41 Each (Exc. Vat)
€ 17.87
€ 17.87 Each (inc. VAT)
KRATOS SAFETY Carabiner Steel
1
€ 14.41
€ 14.41 Each (Exc. Vat)
€ 17.87
€ 17.87 Each (inc. VAT)
KRATOS SAFETY Carabiner Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KRATOS SAFETYGate Opening Size
16mm
Material
Steel
Strength
25kN
Product Type
Carabiner
Locking Type
Twist Lock
Country of Origin
India