KRATOS SAFETY 1.3 m Polyester Lanyard Lanyard, 5kg Capacity

RS Stock No.: 608-416Brand: KRATOS SAFETYManufacturers Part No.: TS9000100
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

5kg

Material

Polyester

Size

1.3 m

Country of Origin

China

€ 23.05

€ 23.05 Each (Exc. Vat)

€ 28.58

€ 28.58 Each (inc. VAT)

KRATOS SAFETY 1.3 m Polyester Lanyard Lanyard, 5kg Capacity

€ 23.05

€ 23.05 Each (Exc. Vat)

€ 28.58

€ 28.58 Each (inc. VAT)

KRATOS SAFETY 1.3 m Polyester Lanyard Lanyard, 5kg Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

5kg

Material

Polyester

Size

1.3 m

Country of Origin

China