E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kraus & Naimer, 3P 3 Position Multi Step Cam Switch, 50A, Knob Actuator

RS Stock No.: 293-7308Brand: Kraus & NaimerManufacturers Part No.: C32.A270/GBA001.E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Maximum Current

50A

Number of Positions

3

Length

64mm

Width

64mm

Depth

135.8mm

Actuator Type

Knob

Dimensions

64 x 64 x 135.8mm

Product details

Multi-step Switches

Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V

Standards

EN 60 947, IEC 947-3, VDE 0660, EN 60204.1

Stock information temporarily unavailable.

€ 154.43

€ 154.43 Each (Exc. Vat)

€ 191.49

€ 191.49 Each (inc. VAT)

Kraus & Naimer, 3P 3 Position Multi Step Cam Switch, 50A, Knob Actuator

€ 154.43

€ 154.43 Each (Exc. Vat)

€ 191.49

€ 191.49 Each (inc. VAT)

Kraus & Naimer, 3P 3 Position Multi Step Cam Switch, 50A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Maximum Current

50A

Number of Positions

3

Length

64mm

Width

64mm

Depth

135.8mm

Actuator Type

Knob

Dimensions

64 x 64 x 135.8mm

Product details

Multi-step Switches

Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V

Standards

EN 60 947, IEC 947-3, VDE 0660, EN 60204.1