Kraus & Naimer, 3P 2 Position On-Off Cam Switch, 10A

RS Stock No.: 340-241Brand: Kraus & NaimerManufacturers Part No.: CG4.A292/GBA122.EFDistrelec Article No.: 30421769
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

3NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

€ 27.75

€ 27.75 Each (Exc. Vat)

€ 34.41

€ 34.41 Each (inc. VAT)

Kraus & Naimer, 3P 2 Position On-Off Cam Switch, 10A

€ 27.75

€ 27.75 Each (Exc. Vat)

€ 34.41

€ 34.41 Each (inc. VAT)

Kraus & Naimer, 3P 2 Position On-Off Cam Switch, 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

3NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate