Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector

RS Stock No.: 244-2434Brand: Kraus & NaimerManufacturers Part No.: K0.H053*GBA001
brand-logo

Technical Document

Specifications

For Use With

Kraus & Naimer Switch Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Terminal block

IP Rating

IP65

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

€ 7.67

€ 7.67 Each (Exc. Vat)

€ 9.51

€ 9.51 Each (inc. VAT)

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector

€ 7.67

€ 7.67 Each (Exc. Vat)

€ 9.51

€ 9.51 Each (inc. VAT)

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Kraus & Naimer Switch Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Terminal block

IP Rating

IP65

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.