Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67

RS Stock No.: 381-3607Brand: Kraus & NaimerManufacturers Part No.: KG32.T203/GBA283.*KS1V
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP66, IP67

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Maximum Operating Temperature

+55°C

Terminal Type

Wire Lead

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204

€ 61.34

€ 61.34 Each (Exc. Vat)

€ 76.06

€ 76.06 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67

€ 61.34

€ 61.34 Each (Exc. Vat)

€ 76.06

€ 76.06 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP66, IP67

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Maximum Operating Temperature

+55°C

Terminal Type

Wire Lead

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204