Technical Document
Specifications
Brand
Kraus & NaimerAccessory Type
Key Operator
Accessory Type
Key Operator
For Use With
Cam Switch
For Use With
Cam Switch
Country of Origin
Ireland
Product details
Kraus & Naimer Key Operator with Square Escutcheon
Kraus & Naimer's switch handle operator is predominantly used with switch bodies and legend plates. The strategically-structured handle features a square escutcheon, this can only be used with switch bodies that incorporate appropriate legend plates that fit.
Features & Benefits
Suitable for use with cam switches
Also suitable to use with up to 6 mm panel thickness
Single hole panel mounting, 22.5 mm (square escutcheon)
The front panel has an IP66 rating, this means that the key operator has protection against dust that may cause harm to the equipment. This rating also means that the operator is protected against low-pressure jets that are coming from all directions.
This handle operator is a rotary switch accessory
Supplied with two keys
Comprised of a strong, robust material
€ 26.39
€ 26.39 Each (Exc. Vat)
€ 32.72
€ 32.72 Each (inc. VAT)
1
€ 26.39
€ 26.39 Each (Exc. Vat)
€ 32.72
€ 32.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerAccessory Type
Key Operator
Accessory Type
Key Operator
For Use With
Cam Switch
For Use With
Cam Switch
Country of Origin
Ireland
Product details
Kraus & Naimer Key Operator with Square Escutcheon
Kraus & Naimer's switch handle operator is predominantly used with switch bodies and legend plates. The strategically-structured handle features a square escutcheon, this can only be used with switch bodies that incorporate appropriate legend plates that fit.
Features & Benefits
Suitable for use with cam switches
Also suitable to use with up to 6 mm panel thickness
Single hole panel mounting, 22.5 mm (square escutcheon)
The front panel has an IP66 rating, this means that the key operator has protection against dust that may cause harm to the equipment. This rating also means that the operator is protected against low-pressure jets that are coming from all directions.
This handle operator is a rotary switch accessory
Supplied with two keys
Comprised of a strong, robust material