E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Krone Cat5e Cable, F/UTP, Orange LSZH Sheath

RS Stock No.: 321-859Brand: KroneManufacturers Part No.: 7053 3 132-70
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Krone

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Orange

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.3mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Product details

Cat 5e Cable

TrueNet® category 5e data cables for trunk installation.

High quality, High performance cable for voice and data applications24 awg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Krone Cat5e Cable, F/UTP, Orange LSZH Sheath

P.O.A.

Krone Cat5e Cable, F/UTP, Orange LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Krone

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Orange

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.3mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Product details

Cat 5e Cable

TrueNet® category 5e data cables for trunk installation.

High quality, High performance cable for voice and data applications24 awg

You may be interested in