Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kubler Connector, Cable Mount, IP67

RS Stock No.: 285-7671Brand: KublerManufacturers Part No.: 05.CMB.8181-0

Technical Document

Specifications

Brand

Kubler

Mounting Type

Cable Mount

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler Connector, Cable Mount, IP67

P.O.A.

Kubler Connector, Cable Mount, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Mounting Type

Cable Mount

IP Rating

IP67

Country of Origin

Germany