E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kubler Panel Mount Time Delay Relay, 12 → 260V ac/dc, 0.01 → 99999 h, 0.01 → 99999 min, 0.02

RS Stock No.: 440-9653Brand: KublerManufacturers Part No.: 0.910.010.800
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Kubler

Supply Voltage

12 → 260V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 → 99999 h, 0.01 → 99999 min, 0.02 → 99999s

Number of Timer Functions

Multi Function

Switch Configuration

SPST

Power Supply

Internal

Width

48mm

Length

48mm

Maximum Operating Temperature

+60°C

Depth

82.2mm

Minimum Operating Temperature

-10°C

Product details

Battery Powered Five Digit 2 Line LCD - 910

Functions – 111, 211, 412, 453, 611, 612, 651, 652
Battery powered
Over decade keyboard and many symbols for easy operations
3 programmable activation modes
Voltage free contacts programmable as N/O or N/C
Panel/base mount
Opto-isolated 12-260Vac/dc control inputs

Warning

These products contain a lithium battery, which MUST NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C.

Standards

EN 50081-2, EN 6100-6-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler Panel Mount Time Delay Relay, 12 → 260V ac/dc, 0.01 → 99999 h, 0.01 → 99999 min, 0.02

P.O.A.

Kubler Panel Mount Time Delay Relay, 12 → 260V ac/dc, 0.01 → 99999 h, 0.01 → 99999 min, 0.02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Supply Voltage

12 → 260V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 → 99999 h, 0.01 → 99999 min, 0.02 → 99999s

Number of Timer Functions

Multi Function

Switch Configuration

SPST

Power Supply

Internal

Width

48mm

Length

48mm

Maximum Operating Temperature

+60°C

Depth

82.2mm

Minimum Operating Temperature

-10°C

Product details

Battery Powered Five Digit 2 Line LCD - 910

Functions – 111, 211, 412, 453, 611, 612, 651, 652
Battery powered
Over decade keyboard and many symbols for easy operations
3 programmable activation modes
Voltage free contacts programmable as N/O or N/C
Panel/base mount
Opto-isolated 12-260Vac/dc control inputs

Warning

These products contain a lithium battery, which MUST NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C.

Standards

EN 50081-2, EN 6100-6-2

You may be interested in