Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type

RS Stock No.: 233-4008Brand: KüblerManufacturers Part No.: 8.3610.3342.0360
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

8 → 30 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 361.37

€ 361.37 Each (Exc. Vat)

€ 448.10

€ 448.10 Each (inc. VAT)

Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type

€ 361.37

€ 361.37 Each (Exc. Vat)

€ 448.10

€ 448.10 Each (inc. VAT)

Kübler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

8 → 30 V

Country of Origin

Germany