Technical Document
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Digit Height
3.8 mm
Display Range
0 → 999999.99
Series
HK 17.251
Measurement Range
0 → 999999.99
Minimum Operating Temperature
-15°C
Weight
40g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Kuebler HK17 Series - Hour Meters
HK17 Hour Meters feature a very high shock resistance, they can be used in many different fields of application.
7-digit Hour Meter without reset
Hight of figures 3.8 mm
High shock resistance
Small dimensions
Cut out size 22x33 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 309-6060
- 100-130V (60Hz) - stock no. 915-5935
- 187-264V (50Hz) - stock no. 309-6098
- 100-130V (60Hz) - stock no. 915-5910
Applications:
- General time measurement
- Maintenance intervals for medical equipment
- UV lamps
- Display panels in vehicles
€ 90.24
€ 90.24 Each (Exc. Vat)
€ 111.90
€ 111.90 Each (inc. VAT)
1
€ 90.24
€ 90.24 Each (Exc. Vat)
€ 111.90
€ 111.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 90.24 |
5 - 9 | € 88.85 |
10+ | € 86.51 |
Technical Document
Specifications
Brand
KublerSupply Voltage
10 → 30 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Digit Height
3.8 mm
Display Range
0 → 999999.99
Series
HK 17.251
Measurement Range
0 → 999999.99
Minimum Operating Temperature
-15°C
Weight
40g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Kuebler HK17 Series - Hour Meters
HK17 Hour Meters feature a very high shock resistance, they can be used in many different fields of application.
7-digit Hour Meter without reset
Hight of figures 3.8 mm
High shock resistance
Small dimensions
Cut out size 22x33 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 309-6060
- 100-130V (60Hz) - stock no. 915-5935
- 187-264V (50Hz) - stock no. 309-6098
- 100-130V (60Hz) - stock no. 915-5910
Applications:
- General time measurement
- Maintenance intervals for medical equipment
- UV lamps
- Display panels in vehicles