E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kubler CODIX 130 Counter, 8 Digit LCD, 30Hz

RS Stock No.: 433-3764Brand: KublerManufacturers Part No.: 6.130.012.853Distrelec Article No.: 13754631
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

30Hz

Display Range

-9999999 → 99999999

Series

CODIX 130

Maximum Operating Temperature

+55°C

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Weight

50g

Country of Origin

Germany

Stock information temporarily unavailable.

€ 107.81

€ 107.81 Each (Exc. Vat)

€ 133.68

€ 133.68 Each (inc. VAT)

Kubler CODIX 130 Counter, 8 Digit LCD, 30Hz

€ 107.81

€ 107.81 Each (Exc. Vat)

€ 133.68

€ 133.68 Each (inc. VAT)

Kubler CODIX 130 Counter, 8 Digit LCD, 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Maximum Count Frequency

30Hz

Display Range

-9999999 → 99999999

Series

CODIX 130

Maximum Operating Temperature

+55°C

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Weight

50g

Country of Origin

Germany