Technical Document
Specifications
Brand
KublerSupply Voltage
0 → 0.7 V dc
Display Type
LCD
Input Type
Voltage
Function
Timer
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
CODIX 134
Weight
50g
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated
Kubler Panel Mounting 24x48
€ 131.25
€ 131.25 Each (Exc. Vat)
€ 162.75
€ 162.75 Each (inc. VAT)
1
€ 131.25
€ 131.25 Each (Exc. Vat)
€ 162.75
€ 162.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 131.25 |
5 - 9 | € 129.34 |
10+ | € 125.87 |
Technical Document
Specifications
Brand
KublerSupply Voltage
0 → 0.7 V dc
Display Type
LCD
Input Type
Voltage
Function
Timer
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999.99
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
CODIX 134
Weight
50g
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated