E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kübler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

RS Stock No.: 918-9098Brand: KüblerManufacturers Part No.: 8.KIH40.2442.1024
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Series

KIH40

Pulses Per Revolution

1024

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64

Overall Width

40mm

Overall Depth

53.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Switching Frequency

250 (Pulse) kHz

Current Rating

100 mA

Country of Origin

India

Product details

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit

Stock information temporarily unavailable.

€ 246.67

€ 246.67 Each (Exc. Vat)

€ 305.87

€ 305.87 Each (inc. VAT)

Kübler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

€ 246.67

€ 246.67 Each (Exc. Vat)

€ 305.87

€ 305.87 Each (inc. VAT)

Kübler KIH40 Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Series

KIH40

Pulses Per Revolution

1024

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64

Overall Width

40mm

Overall Depth

53.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Switching Frequency

250 (Pulse) kHz

Current Rating

100 mA

Country of Origin

India

Product details

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit