Kustom Kit KK105 Light Blue Cotton, Polyester Shirt

RS Stock No.: 270-7292Brand: Kustom KitManufacturers Part No.: KK105A-LBL-19H
brand-logo
View all in Shirts

Technical Document

Specifications

Gender

Men

Colour

Light Blue

Fitting

Classic Fit

Material

Cotton, Polyester

Sleeve Type

Long

Series

KK105

Better World Verification

Made in Green by Oeko-Tex

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

Kustom Kit KK105 Light Blue Cotton, Polyester Shirt

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

Kustom Kit KK105 Light Blue Cotton, Polyester Shirt

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Gender

Men

Colour

Light Blue

Fitting

Classic Fit

Material

Cotton, Polyester

Sleeve Type

Long

Series

KK105

Better World Verification

Made in Green by Oeko-Tex

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh