Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 17in

RS Stock No.: 237-2791Brand: Kustom KitManufacturers Part No.: KK142G-17
View all in Shirts

Technical Document

Specifications

Size UK

17in

Gender

Men

Colour

Graphite

Material

35% Cotton, 65% Polyester

Series

KK142

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

€ 27.30

€ 27.30 Each (Exc. Vat)

€ 33.85

€ 33.85 Each (inc. VAT)

Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 17in

€ 27.30

€ 27.30 Each (Exc. Vat)

€ 33.85

€ 33.85 Each (inc. VAT)

Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 17in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

17in

Gender

Men

Colour

Graphite

Material

35% Cotton, 65% Polyester

Series

KK142

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh