Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 18in
Technical Document
Specifications
Brand
Kustom KitSize UK
18in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
€ 27.30
€ 27.30 Each (Exc. Vat)
€ 33.85
€ 33.85 Each (inc. VAT)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 18in
1
€ 27.30
€ 27.30 Each (Exc. Vat)
€ 33.85
€ 33.85 Each (inc. VAT)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 18in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Kustom KitSize UK
18in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh