E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kustom Kit KK352 Navy Anti-Pill Men's Bodywarmer, M

RS Stock No.: 148-071Brand: Kustom KitManufacturers Part No.: KK352-NVY-MED
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

M

Gender

Men

Clothing Type

Body warmer

Series

KK352

Material Properties

Anti-Pill

Colour

Navy

Fitting

Regular

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 29.31

€ 29.31 Each (Exc. Vat)

€ 36.34

€ 36.34 Each (inc. VAT)

Kustom Kit KK352 Navy Anti-Pill Men's Bodywarmer, M

€ 29.31

€ 29.31 Each (Exc. Vat)

€ 36.34

€ 36.34 Each (inc. VAT)

Kustom Kit KK352 Navy Anti-Pill Men's Bodywarmer, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Gender

Men

Clothing Type

Body warmer

Series

KK352

Material Properties

Anti-Pill

Colour

Navy

Fitting

Regular

Country of Origin

Bangladesh