KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 135-3174Brand: KYOCERA AVXManufacturers Part No.: 06033D105KAT2A
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX X5R Dielectric Capacitors

AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

You may be interested in

€ 200.00

€ 0.05 Each (On a Reel of 4000) (Exc. Vat)

€ 248.00

€ 0.062 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

€ 200.00

€ 0.05 Each (On a Reel of 4000) (Exc. Vat)

€ 248.00

€ 0.062 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX X5R Dielectric Capacitors

AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

You may be interested in