E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 136-4392Brand: KYOCERA AVXManufacturers Part No.: 12061C104KAT2A
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

€ 16.00

€ 0.08 Each (In a Bag of 200) (Exc. Vat)

€ 19.84

€ 0.099 Each (In a Bag of 200) (inc. VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Select packaging type

€ 16.00

€ 0.08 Each (In a Bag of 200) (Exc. Vat)

€ 19.84

€ 0.099 Each (In a Bag of 200) (inc. VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200€ 0.08€ 16.00
400 - 800€ 0.08€ 16.00
1000 - 1800€ 0.08€ 16.00
2000+€ 0.08€ 16.00
You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (Supplied on a Reel) (Exc. Vat)