KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD

RS Stock No.: 135-3388Brand: KYOCERA AVXManufacturers Part No.: 12067C472KAT2A
brand-logo

Technical Document

Specifications

Capacitance

4.7nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

€ 320.00

€ 0.08 Each (On a Reel of 4000) (Exc. Vat)

€ 396.80

€ 0.099 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD

€ 320.00

€ 0.08 Each (On a Reel of 4000) (Exc. Vat)

€ 396.80

€ 0.099 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

4.7nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range