E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD

RS Stock No.: 170-4606Brand: KYOCERA AVXManufacturers Part No.: 12107C102KAT2A
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

500V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Depth

2.5mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1210 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

You may be interested in
Stock information temporarily unavailable.

€ 320.00

€ 0.08 Each (On a Reel of 4000) (Exc. Vat)

€ 396.80

€ 0.099 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD

€ 320.00

€ 0.08 Each (On a Reel of 4000) (Exc. Vat)

€ 396.80

€ 0.099 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

1nF

Voltage

500V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Depth

2.5mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1210 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

You may be interested in