Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
1206 (3216M)
Equivalent Series Resistance
3Ω
Length
3.2mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
F93
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMD
Polarised
Polar
Leakage Current
1 μA
Product details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
€ 5.50
€ 0.55 Each (In a Bag of 10) (Exc. Vat)
€ 6.82
€ 0.682 Each (In a Bag of 10) (inc. VAT)
10
€ 5.50
€ 0.55 Each (In a Bag of 10) (Exc. Vat)
€ 6.82
€ 0.682 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
1206 (3216M)
Equivalent Series Resistance
3Ω
Length
3.2mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
F93
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMD
Polarised
Polar
Leakage Current
1 μA
Product details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC