KYOCERA, 3.68MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K3.68640C1GE00

RS Stock No.: 172-1980Brand: KYOCERAManufacturers Part No.: KC7050K3.68640C1GE00
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

3.68MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.2mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

KYOCERA, 3.68MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K3.68640C1GE00

P.O.A.

KYOCERA, 3.68MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K3.68640C1GE00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

3.68MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.2mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
P.O.A.Each (In a Pack of 5) (Exc. Vat)