E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kyoritsu K3132A Insulation Resistance Tester, 250V Min, 1000V Max

RS Stock No.: 253-2617Brand: KyoritsuManufacturers Part No.: K3132A
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

K3132A

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Display Type

LCD

Country of Origin

Japan

Stock information temporarily unavailable.

€ 697.37

€ 697.37 Each (Exc. Vat)

€ 864.74

€ 864.74 Each (inc. VAT)

Kyoritsu K3132A Insulation Resistance Tester, 250V Min, 1000V Max

€ 697.37

€ 697.37 Each (Exc. Vat)

€ 864.74

€ 864.74 Each (inc. VAT)

Kyoritsu K3132A Insulation Resistance Tester, 250V Min, 1000V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

K3132A

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Display Type

LCD

Country of Origin

Japan