L-Com HG903RD-RSP Rod Antenna with SMA Connector

RS Stock No.: 671-837Brand: L-ComManufacturers Part No.: HG903RD-RSP
View all in RFID Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

Frequency Range

900 MHz

Antenna Physical Form

Rod

Connector Type

SMA

Antenna Mounting Type

Through Hole

Gain

3dBi

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

€ 37.43

€ 37.43 Each (Exc. Vat)

€ 46.41

€ 46.41 Each (inc. VAT)

L-Com HG903RD-RSP Rod Antenna with SMA Connector

€ 37.43

€ 37.43 Each (Exc. Vat)

€ 46.41

€ 46.41 Each (inc. VAT)

L-Com HG903RD-RSP Rod Antenna with SMA Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

Frequency Range

900 MHz

Antenna Physical Form

Rod

Connector Type

SMA

Antenna Mounting Type

Through Hole

Gain

3dBi

Connector Gender

Male

Country of Origin

Taiwan, Province Of China