LAG Fixed Castor Wheel, 850kg Capacity, 200mm Wheel

RS Stock No.: 435-2709Brand: LAGManufacturers Part No.: 1095
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

850kg

Mounting Type

Plate

Includes Brake

No

Overall Height

250mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Cast Iron

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Solid Cast Iron Machined Tread, Heavy Duty, Series P60

Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.

Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q

Hard Tread - Cast Iron Wheel

Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.

You may be interested in
Stock information temporarily unavailable.

€ 99.22

€ 99.22 Each (Exc. Vat)

€ 123.03

€ 123.03 Each (inc. VAT)

LAG Fixed Castor Wheel, 850kg Capacity, 200mm Wheel

€ 99.22

€ 99.22 Each (Exc. Vat)

€ 123.03

€ 123.03 Each (inc. VAT)

LAG Fixed Castor Wheel, 850kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

850kg

Mounting Type

Plate

Includes Brake

No

Overall Height

250mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Cast Iron

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Solid Cast Iron Machined Tread, Heavy Duty, Series P60

Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.

Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q

Hard Tread - Cast Iron Wheel

Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.

You may be interested in