LAG Fixed Castor Wheel, 205kg Capacity, 200mm Wheel

RS Stock No.: 667-9488Brand: LAGManufacturers Part No.: 14136IMPA: 617178
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22

Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D

€ 35.34

€ 35.34 Each (Exc. Vat)

€ 43.82

€ 43.82 Each (inc. VAT)

LAG Fixed Castor Wheel, 205kg Capacity, 200mm Wheel

€ 35.34

€ 35.34 Each (Exc. Vat)

€ 43.82

€ 43.82 Each (inc. VAT)

LAG Fixed Castor Wheel, 205kg Capacity, 200mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 35.34
5 - 9€ 34.43
10+€ 34.25

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22

Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D