LAG Swivel Castor Wheel, 150kg Capacity, 150mm Wheel

RS Stock No.: 297-3966Brand: LAGManufacturers Part No.: 15322GIMPA: 617168
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Stainless Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Gives smooth, quiet movement
Tyre Hardness 75±5 Shore A
Operating Temperature -30°C to +80°C
Thermoplastic wheel with elastic rubber tyre
Stainless steel forks
Wheel series DG

Stainless Steel Castors

You may be interested in

€ 84.63

€ 84.63 Each (Exc. Vat)

€ 104.94

€ 104.94 Each (inc. VAT)

LAG Swivel Castor Wheel, 150kg Capacity, 150mm Wheel

€ 84.63

€ 84.63 Each (Exc. Vat)

€ 104.94

€ 104.94 Each (inc. VAT)

LAG Swivel Castor Wheel, 150kg Capacity, 150mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Stainless Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Gives smooth, quiet movement
Tyre Hardness 75±5 Shore A
Operating Temperature -30°C to +80°C
Thermoplastic wheel with elastic rubber tyre
Stainless steel forks
Wheel series DG

Stainless Steel Castors

You may be interested in