Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Wheel Width
37mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
450kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Hygienic, Low Rolling Resistance, Non-Marking
Hub Bearing Type
Ball Bearing
Bore Length
40mm
Colour
White
Country of Origin
Italy
Product details
White Nylon Wheel, Extra Heavy Duty, Series P
Very low rolling resistance even under heavy load
Nylon tyre
€ 23.81
€ 23.81 Each (Exc. Vat)
€ 29.52
€ 29.52 Each (inc. VAT)
1
€ 23.81
€ 23.81 Each (Exc. Vat)
€ 29.52
€ 29.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 23.81 |
5 - 9 | € 23.21 |
10+ | € 23.08 |
Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Wheel Width
37mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
450kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Hygienic, Low Rolling Resistance, Non-Marking
Hub Bearing Type
Ball Bearing
Bore Length
40mm
Colour
White
Country of Origin
Italy
Product details
White Nylon Wheel, Extra Heavy Duty, Series P
Very low rolling resistance even under heavy load
Nylon tyre