LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

RS Stock No.: 667-9602Brand: LAGManufacturers Part No.: 18771IMPA: 617168
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

105 x 80mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Country of Origin

Italy

Product details

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted

Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in

€ 37.17

€ 37.17 Each (Exc. Vat)

€ 46.09

€ 46.09 Each (inc. VAT)

LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

€ 37.17

€ 37.17 Each (Exc. Vat)

€ 46.09

€ 46.09 Each (inc. VAT)

LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 37.17
5 - 9€ 36.23
10+€ 36.00
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

105 x 80mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Country of Origin

Italy

Product details

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted

Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in