Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
202mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
13mm
Weight Class
Medium Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.
Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z
€ 139.39
€ 139.39 Each (Exc. Vat)
€ 172.84
€ 172.84 Each (inc. VAT)
1
€ 139.39
€ 139.39 Each (Exc. Vat)
€ 172.84
€ 172.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 139.39 |
5 - 9 | € 135.87 |
10+ | € 135.06 |
Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
202mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
13mm
Weight Class
Medium Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.
Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z