E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LAG Braked Swivel Castor Wheel, 850kg Capacity, 200mm Wheel

RS Stock No.: 435-2670Brand: LAGManufacturers Part No.: 23872 FV
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

850kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

250mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

You may be interested in
Stock information temporarily unavailable.

€ 187.37

€ 187.37 Each (Exc. Vat)

€ 232.34

€ 232.34 Each (inc. VAT)

LAG Braked Swivel Castor Wheel, 850kg Capacity, 200mm Wheel

€ 187.37

€ 187.37 Each (Exc. Vat)

€ 232.34

€ 232.34 Each (inc. VAT)

LAG Braked Swivel Castor Wheel, 850kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 187.37
5 - 9€ 182.64
10+€ 181.57
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

850kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

250mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

You may be interested in