E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LAG Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

RS Stock No.: 668-3550Brand: LAGManufacturers Part No.: 27407PF
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Die Cast Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

High Temp, Blue Elastic Rubber Tyre, Alu. Hub Med. duty, Series M22/INOX 20

Blue elastic non marking rubber tyre
Die-cast aluminium core
Stainless steel or zinc plated steel forks available in top plate mounting or single bolt hole mounting
Shielded ball bearings suitable for high temperatures
Excellent smooth and silent running
Temperature range -40°C to +250°C and for short blasts up to 300°C
For manual applications over floors in perfect condition
Load rates according to EN 12532 and EN 12527 without obstacles
Wheel series GB
For use in bakery ovens and refrigerators

You may be interested in
Stock information temporarily unavailable.

€ 62.07

€ 62.07 Each (Exc. Vat)

€ 76.97

€ 76.97 Each (inc. VAT)

LAG Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

€ 62.07

€ 62.07 Each (Exc. Vat)

€ 76.97

€ 76.97 Each (inc. VAT)

LAG Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 62.07
5 - 9€ 60.51
10+€ 60.14
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Die Cast Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

High Temp, Blue Elastic Rubber Tyre, Alu. Hub Med. duty, Series M22/INOX 20

Blue elastic non marking rubber tyre
Die-cast aluminium core
Stainless steel or zinc plated steel forks available in top plate mounting or single bolt hole mounting
Shielded ball bearings suitable for high temperatures
Excellent smooth and silent running
Temperature range -40°C to +250°C and for short blasts up to 300°C
For manual applications over floors in perfect condition
Load rates according to EN 12532 and EN 12527 without obstacles
Wheel series GB
For use in bakery ovens and refrigerators

You may be interested in