E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ezurio EFB8555A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band

RS Stock No.: 272-8107Brand: Laird ConnectivityManufacturers Part No.: EFB8555A3S-15MH4L
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

863-870 MHz

Gain

-1.1dBi

Maximum Frequency

870MHz

Minimum Frequency

863MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

Ezurio EFB8555A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

Ezurio EFB8555A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

863-870 MHz

Gain

-1.1dBi

Maximum Frequency

870MHz

Minimum Frequency

863MHz

Antenna Directivity

Omnidirectional

Country of Origin

China