E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Lantronix UD110000B-01 Networking Module, 10 Base-T, 100 Base-TX

RS Stock No.: 708-0019Brand: LantronixManufacturers Part No.: UD110000B-01
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10 Base-T, 100 Base-TX

Supply Voltage

9 → 30V

Dimensions

72 x 95 x 23mm

Height

23mm

Length

95mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

0 °C

Width

72mm

Product details

UDS1100-B Serial-to-Ethernet Device Server

Quick way to embed network connectivity to access, monitor and control equipment over Ethernet
RS-232, RS-422 or RS-485 serial support
RJ45 10Base-T/100Base-TX Ethernet Interface
Configurable via internal web server, Telnet on serial port
2MB Flash ROM
Environmentally-friendly RoHS and WEEE compliant
Compact design allows for easy integration

Stock information temporarily unavailable.

€ 280.71

€ 280.71 Each (Exc. Vat)

€ 348.08

€ 348.08 Each (inc. VAT)

Lantronix UD110000B-01 Networking Module, 10 Base-T, 100 Base-TX

€ 280.71

€ 280.71 Each (Exc. Vat)

€ 348.08

€ 348.08 Each (inc. VAT)

Lantronix UD110000B-01 Networking Module, 10 Base-T, 100 Base-TX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Network Interfaces

10 Base-T, 100 Base-TX

Supply Voltage

9 → 30V

Dimensions

72 x 95 x 23mm

Height

23mm

Length

95mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

0 °C

Width

72mm

Product details

UDS1100-B Serial-to-Ethernet Device Server

Quick way to embed network connectivity to access, monitor and control equipment over Ethernet
RS-232, RS-422 or RS-485 serial support
RJ45 10Base-T/100Base-TX Ethernet Interface
Configurable via internal web server, Telnet on serial port
2MB Flash ROM
Environmentally-friendly RoHS and WEEE compliant
Compact design allows for easy integration