Lantronix XPDNC2000-01 Networking Module
Technical Document
Specifications
Brand
LantronixSupported Bus Interfaces
Serial
Supply Voltage
3.3V dc
Dimensions
43.3 x 31.75 x 11.76mm
Height
11.76mm
Length
43.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
31.75mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 120) (Exc. Vat)
Lantronix XPDNC2000-01 Networking Module
120
P.O.A.
Each (In a Bag of 120) (Exc. Vat)
Lantronix XPDNC2000-01 Networking Module
Stock information temporarily unavailable.
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LantronixSupported Bus Interfaces
Serial
Supply Voltage
3.3V dc
Dimensions
43.3 x 31.75 x 11.76mm
Height
11.76mm
Length
43.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
31.75mm