E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Grey PVC Sheath, 18

RS Stock No.: 454-8938Brand: Lapp CableManufacturers Part No.: 0015703
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

9.5mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Voltage Rating

600 V

Earth Cable

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Grey PVC Sheath, 18

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Grey PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

9.5mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Voltage Rating

600 V

Earth Cable

Yes

You may be interested in